SMCJ Series ESD Protection Diodes / TVS Diodes

Results: 1 706
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 1 Amps Uni-Dir 8 538In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Unidirectional 1 Channel 180 V SMD/SMT 201 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Uni-Dir 43 282In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6.5volts 500uA 133.9 Amps Bi-Dir 9 862In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 134 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 78volts 5uA 11.4 Amps Bi-Dir 16 146In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 11.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 9volts 10uA 97.4 Amps Bi-Dir 10 907In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 97.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 9.3 Amps Bi-Dir 15 405In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 160volts 5uA 5.8 Amps Bi-Dir 9 023In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 5.8 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 5.1 Amps Bi-Dir 10 755In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMC (DO-214AB) 5.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 220volts 1uA 4.2 Amps Bi-Dir 11 951In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMC (DO-214AB) 4.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6.5volts 500uA 133.9 Amps Uni-Dir 13 668In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 134 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 78.0V 850In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 11.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 64.0V 853In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Trans Volt Suppress 2 280In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 22.0V 4 528In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 42.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 110.0V 3 964In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 8.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor 5 296In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor 3 086In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 7.5V 15 561In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 116.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 90.0V 2 418In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 10.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 130.0V 3 328In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 14.0V 2 615In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 64.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 160.0V 1 886In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 5.8 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor 3 421In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 53.3 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 75.0V 2 112In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 6.5V 1 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 133.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel