SMA6J Series ESD Protection Diodes / TVS Diodes

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 78V 3 947In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 4.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional 4 930In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel SMD/SMT 13.6 V 9.83 V SMA (DO-214AC) 44.1 A 600 W 8 kV 15 kV + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V 5% Bi-Directional 2 022In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel SMD/SMT 13.6 V 9.83 V SMA (DO-214AC) 44.1 A 600 W 8 kV 15 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8.5V 5% Uni-Directional 683In Stock
5 000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8.5V 5% Bi-Directional 5 476In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9V 5% Uni-Directional 4 974In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel SMD/SMT 15.4 V 11.1 V SMA (DO-214AC) 39 A 600 W 8 kV 15 kV + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 90V 4 999In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 4.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 10V 5% Unidir 7 250In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 10 V SMD/SMT 15.7 V 11.1 V SMA (DO-214AC) 38.2 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 3 815In Stock
5 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 184 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 3 728In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 184 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 4 194In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 147 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 403In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 147 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 4 766In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 123 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 6 481In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 80 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 6 544In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 80 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 2 950In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 75 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 5 599In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 69 V 36.7 V SMA (DO-214AC) 57 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 8 950In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 48 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 6 263In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 33 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 8 653In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMA (DO-214AC) 270 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 4 368In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMA (DO-214AC) 270 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 3 011In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 41In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 205 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Temp Transil 1 895In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMA (DO-214AC) 22.5 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 13V 5% Unidir 2 987In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Unidirectional 1 Channel 13 V SMD/SMT 23.9 V 14.4 V SMA (DO-214AC) 147 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel