VDR Series Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay VDRUS07M230BKE
Vishay Varistors VDRUS07D1800A230VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.8 kA 37 J 170 pF - 40 C + 125 C Bulk
Vishay VDRUS07M250BKE
Vishay Varistors VDRUS07D1800A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.8 kA 40 J 160 pF - 40 C + 125 C Bulk
Vishay VDRUS07M275BKE
Vishay Varistors VDRUS07D1800A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.8 kA 46 J 140 pF - 40 C + 125 C Bulk
Vishay VDRUS07M300BKE
Vishay Varistors VDRUS07D1800A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.8 kA 49 J 130 pF - 40 C + 125 C Bulk
Vishay VDRUS07M320BKE
Vishay Varistors VDRUS07D1800A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.8 kA 54 J 120 pF - 40 C + 125 C Bulk
Vishay VDRUS07M320BSE
Vishay Varistors VDRUS07D1800A320VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.8 kA 54 J 120 pF - 40 C + 125 C Bulk
Vishay VDRUS07M385BKE
Vishay Varistors VDRUS07D1800A385VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.8 kA 59 J 95 pF - 40 C + 125 C Bulk
Vishay VDRUS07M385BSE
Vishay Varistors VDRUS07D1800A385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.8 kA 59 J 95 pF - 40 C + 125 C Bulk
Vishay VDRUS07M420BKE
Vishay Varistors VDRUS07D1800A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.8 kA 62 J 85 pF - 40 C + 125 C Bulk
Vishay VDRUS07M460BKE
Vishay Varistors VDRUS07D1800A460VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 9 mm 1.8 kA 66 J 30 pF - 40 C + 125 C Bulk
Vishay VDRUS10T130BKE
Vishay Varistors VDRUS10D4500A130VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12.5 mm 4.5 kA 52 J 580 pF - 40 C + 125 C Bulk
Vishay VDRUS10T140BKE
Vishay Varistors VDRUS10D4500A140VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 4.5 kA 58 J 540 pF - 40 C + 125 C Bulk
Vishay VDRUS10T140BSE
Vishay Varistors VDRUS10D4500A140VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 4.5 kA 58 J 540 pF - 40 C + 125 C Bulk
Vishay VDRUS10T150BKE
Vishay Varistors VDRUS10D4500A150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 4.5 kA 64 J 490 pF - 40 C + 125 C Bulk
Vishay VDRUS10T150BSE
Vishay Varistors VDRUS10D4500A150VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 4.5 kA 64 J 490 pF - 40 C + 125 C Bulk
Vishay VDRUS10T175BKE
Vishay Varistors VDRUS10D4500A175VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
Vishay VDRUS10T230BKE
Vishay Varistors VDRUS10D4500A230VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 4.5 kA 76 J 320 pF - 40 C + 125 C Bulk
Vishay VDRUS10T250BKE
Vishay Varistors VDRUS10D4500A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 82 J 300 pF - 40 C + 125 C Bulk
Vishay VDRUS10T275BKE
Vishay Varistors VDRUS10D4500A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Vishay VDRUS10T275TSE
Vishay Varistors VDRUS10D4500A275VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 500
Reel: 500
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 270 pF - 40 C + 125 C Reel
Vishay VDRUS10T300BKE
Vishay Varistors VDRUS10D4500A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Vishay VDRUS10T320BKE
Vishay Varistors VDRUS10D4500A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 4.5 kA 107 J 220 pF - 40 C + 125 C Bulk
Vishay VDRUS10T385BKE
Vishay Varistors VDRUS10D4500A385VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 125 J 180 pF - 40 C + 125 C Bulk
Vishay VDRUS10T385BSE
Vishay Varistors VDRUS10D4500A385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 125 J 180 pF - 40 C + 125 C Bulk
Vishay VDRUS10T420BKE
Vishay Varistors VDRUS10D4500A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 128 J 165 pF - 40 C + 125 C Bulk