PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 1210 0.20A 9 213In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1210L SMD/SMT SMD/SMT 200 mA 72 VDC 400 mA 10 A 5 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 1210 0.35A 9 225In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1210L SMD/SMT SMD/SMT 350 mA 60 VDC 700 mA 10 A 1.5 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 2920 1.50A 9 631In Stock
6 000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 1.5 A 60 VDC 3 A 20 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 2.6A-HD 40A MAX 23 993In Stock
Min.: 1
Mult.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 2.6 A 33 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5030-000 4 420In Stock
3 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

nanoASMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 20 A 3.5 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE SURF MOUNT 1206 SL 7.00A 2 212In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1206L PCB Mount SMD/SMT 7 A 6 VDC 14 A 50 A 7 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 27 764In Stock
Min.: 1
Mult.: 1
Reel: 1 500

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.35A 2 493In Stock
Min.: 1
Mult.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 350 mA 72 VDC 700 mA 10 A 4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.50A 758In Stock
1 500Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 500 mA 72 VDC 1 A 10 A 1.5 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5028-000 2 018In Stock
Min.: 1
Mult.: 1
Reel: 3 000

nanoASMD SMD/SMT SMD/SMT 200 mA 30 VDC 600 mA 20 A 600 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 160MA-HD 20A SMD 7 255In Stock
Min.: 1
Mult.: 1
Reel: 3 000

nanoASMDCH SMD/SMT SMD/SMT 160 mA 30 VDC 800 mA 20 A 700 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 5 751In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ASMDC PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 10 A 3.4 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200 8 217In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ASMDC SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.2 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 5 914In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ASMDC PCB Mount SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 10 205In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ASMDC SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 6 068In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ASMDC PCB Mount SMD/SMT 3 A 24 VDC 6 A 40 A 72 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .55A 60V 10A Imax 5 529In Stock
6 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

decaSMD SMD/SMT SMD/SMT 550 mA 60 VDC 1.1 A 10 A 1.1 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 50MA-HD 40A MAX 9 656In Stock
Min.: 1
Mult.: 1
Reel: 4 000

femtoSMD PCB Mount SMD/SMT 50 mA 15 VDC 150 mA 40 A 30 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 14 Ohms 40 A 12 VDC - 40 C+ 85 C 5 269In Stock
Min.: 1
Mult.: 1
Reel: 4 000

femtoSMD + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 100MA-HD 40A 0603 5 793In Stock
Min.: 1
Mult.: 1
Reel: 4 000

femtoSMD PCB Mount SMD/SMT 100 mA 12 VDC 250 mA 40 A 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 5.8 Ohms 40 A 9 VDC - 40 C+ 85 C 9 682In Stock
Min.: 1
Mult.: 1
Reel: 5 000

femtoSMD + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 9V 160MA-HD 40A MAX 5 630In Stock
Min.: 1
Mult.: 1
Reel: 5 000

femtoSMD SMD/SMT SMD/SMT 160 mA 9 VDC 400 mA 40 A 4.2 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 6 598In Stock
Min.: 1
Mult.: 1
Reel: 4 000

microASMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 30V 10A IMAX 23 179In Stock
36 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

microSMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A 6V 40A Imax 8 244In Stock
8 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

microSMD SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.3 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel