SMA Series ESD Protection Diodes / TVS Diodes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,12V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMA (DO-214AC) 1.4 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMA (DO-214AC) 1.4 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,13V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,14V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,150V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,15V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,15V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,16V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.09 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.09 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.09 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,170V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.09 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,17V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W - 55 C + 150 C SMA