SMA6J Series ESD Protection Diodes / TVS Diodes

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 15V 5% Unidir 5 833In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 15 V SMD/SMT 23.6 V 16.7 V SMA (DO-214AC) 25.4 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 22V 5% Unidir 5 284In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 22 V SMD/SMT 40.4 V 24.4 V SMA (DO-214AC) 89 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 28V 5% Unidir 6 579In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Unidirectional 1 Channel 28 V SMD/SMT 44 V 31.1 V SMA (DO-214AC) 13.6 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir 3 448In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Unidirectional 1 Channel 5 V SMD/SMT 9.1 V 6.4 V SMA (DO-214AC) 65.9 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir 7 475In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 298 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Unidir 5 730In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 276 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 100V 8 608In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 100 V SMD/SMT 111 V SMA (DO-214AC) 3.7 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 48V 4 868In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 51V 7 868In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 51 V SMD/SMT 56.7 V SMA (DO-214AC) 7.3 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 60V 7 606In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 60 V SMD/SMT 66.7 V SMA (DO-214AC) 6.2 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 1 982In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 130V 3 406In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 130 V SMD/SMT 144 V SMA (DO-214AC) 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 60V 2 101In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 60 V SMD/SMT 66.7 V SMA (DO-214AC) 6.2 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6V 5% Uni-Directional
17 005On Order
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 61 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Uni-Directional
4 977Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 37 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 36V
4 770Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 10.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 24V 5% Unidir
2 500Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 24 V SMD/SMT 44.3 V 26.7 V SMA (DO-214AC) 80 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 85V
10 000Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 85 V SMD/SMT 94.4 V SMA (DO-214AC) 4.4 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 6.0V 5% Unidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 800

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMA (DO-214AC) 290 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 100V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 3.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel SMD/SMT 18.2 V 13.5 V SMA (DO-214AC) 33 A 600 W 8 kV 15 kV - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V 5% Bi-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel SMD/SMT 18.2 V 13.5 V SMA (DO-214AC) 33 A 600 W 8 kV 15 kV - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 130V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMA (DO-214AC) 2.9 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 14V 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel SMD/SMT 23.2 V 17.2 V SMA (DO-214AC) 25.8 A 600 W 8 kV 15 kV + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 14V 5% Bi-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel SMD/SMT 23.2 V 17.2 V SMA (DO-214AC) 25.8 A 600 W 8 kV 15 kV + 150 C SMA6J Reel, Cut Tape, MouseReel