ZNR Varistors

Results: 1 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors 200VDC 1W 7500A L/S=10mm Long LD 2 172In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 7.5 kA 140 J 1300 pF - 40 C + 125 C Bulk
Panasonic Varistors 330V 300A SMD SUR ABSORB ZNR VF 2 043In Stock
Min.: 1
Mult.: 1
Reel: 2 000

VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 32MM 390V 25K ZNR SUR ABSORBER 73In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3000 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8 830In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Long LD 2 565In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Cut LD 2 118In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk

Panasonic Varistors 510V 6500A ZNR SUR ABSORBER 20MM 1 019In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C
Panasonic Varistors 750VDC 1W 7500A L/S=10mm Long LD 3 000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
Panasonic Varistors 360VDC 1W 7500A L/S=10mm Long LD 2 000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 7.5 kA 255 J 900 pF - 40 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 10In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 32 J 130 pF - 40 C + 85 C
Panasonic Varistors 32MM 910V 25K ZNR SUR ABSORBER 87In Stock
100Expected 27/04/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1700 pF - 40 C + 85 C Bulk
Panasonic Varistors 30V 1A CLAMP 30 404In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.5 J 650 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A431 11 426In Stock
12 000Expected 14/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 270 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A471 35 733In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A511 16 942In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C Bulk
Panasonic Varistors 82V 2500A ZNR SUR ABSORBER 10MM 9 528In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 14 J 2000 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A471 25 803In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 175 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A102 1 371In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 565 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A391 2 343In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J 1100 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A431 7 725In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 303 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A471 1 993In Stock
5 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A751 1 096In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A821 1 119In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 460 J 530 pF - 40 C + 85 C
Panasonic Varistors 120V 600A VFM ZNR SURGE ABSORBER 3 313In Stock
4 000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel