SV Series Varistors

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 745VDC 910V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 910 V 1.5 kV 12 mm 195 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 825VDC 1000V 4500A AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

SV MOVs Radial 1 kV 1.65 kV 14 mm 210 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 16VDC 22V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 43 V 14 mm 0.023 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 220 V 360 V 14 mm 850 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 240 V 395 V 14 mm 800 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 19VDC 27V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 53 V 14 mm 0.021 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 77 V 14 mm 0.016 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 93 V 14 mm 0.014 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 110 V 14 mm 0.013 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 135 V 14 mm 0.011 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 615VDC 750V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 750 V 1.24 kV 14 mm 280 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 670VDC 820V 4500A AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

SV MOVs Radial 820 V 1.355 kV 14 mm 250 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 745VDC 910V 4500A AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

SV MOVs Radial 910 V 1.5 kV 14 mm 230 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 825VDC 1000V 6500A AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500

SV MOVs Radial 1 kV 1.65 kV 20 mm 560 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 16VDC 22V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 43 V 20 mm 0.056 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 180VDC 220V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 220 V 360 V 20 mm 2500 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 200VDC 240V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 240 V 395 V 20 mm 2300 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 19VDC 27V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 53 V 20 mm 0.048 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 225VDC 270V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 270 V 455 V 20 mm 2000 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 24VDC 33V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 65 V 20 mm 0.041 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 28VDC 39V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 77 V 20 mm 0.036 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 350VDC 430V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 430 V 710 V 20 mm 1300 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 34VDC 47V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 93 V 20 mm 0.033 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 385VDC 470V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 470 V 775 V 20 mm 1200 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 410VDC 510V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 510 V 845 V 20 mm 1100 pF - 55 C + 125 C Bulk