P6SMB Series ESD Protection Diodes / TVS Diodes

Results: 989
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,510V 5%,UNIDIR,SMB TVS 4 500In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 860 mA 600 W - 65 C + 150 C P6SMB
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,30V 5%,BIDIR,SMB TVS 5 905In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT SMB (DO-214AA) P6SMB Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg10.2V 1CH SMD DO214AA2 Bkdn12V 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 11.1V, 18.2V, Reel 13" 2 995In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg128V 1CH SMD DO214AA2 Bkdn150V 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg185V 1CH SMD DO214AA2 Bkdn220V 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg23.1V 1CH SMD DO214AA2 Bkdn27V 2 995In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 25.6V, 41.4V, Reel 13" 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg30.8V 1CH SMD DO214AA2 Bkdn36V 2 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 376V, 602V, Reel 13" 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg376V 1CH SMD DO214AA2 Bkdn440V 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W 30 kV 30 kV - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 450V, 725V, Reel 13" 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 450 V SMD/SMT 725 V 503.5 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.8V 10.5V P6SMB DO-214AA 165In Stock
12 000Expected 24/11/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 58.1 A 600 W 30 kV 30 kV - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 2 888In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.4 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 2 395In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.4 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 110V 5% Unidir 905In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 3.9 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 11V 5% Unidir 21In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 38.5 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 120V Unidirect 5 141In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.6 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 12V Unidirect 3 118In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 35.9 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 12V Bidirect 1 895In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 35.9 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 13V 5% Bidir 2 990In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 13V 5% Bidir 506In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 150V Bidirect 2 973In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 15V Unidirect 640In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.3 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 1 874In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.3 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel