SMA Series ESD Protection Diodes / TVS Diodes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,85V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,85V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,90V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMA