ESD5V0LB-TP

Micro Commercial Components (MCC)
833-ESD5V0LB-TP
ESD5V0LB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V,100pf ESD Protect ion Device,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17 230

Stock:
17 230 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,132 € 1,32 €
0,083 € 8,30 €
0,061 € 30,50 €
0,046 € 46,00 €
0,041 € 205,00 €
Full Reel (Order in multiples of 10000)
0,031 € 310,00 €
0,029 € 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
16 V
6 V
DFN-1006-2 (SOD-882-2)
25 A
400 W
100 pF
25 kV
30 kV
- 55 C
+ 125 C
ESD5V0LB
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD DFN Protection Devices

MCC ESD DFN Protection Devices offer fast response times and ultra-low capacitance (0.3pF to 620pF). The ESD DFN components feature a low 3.3V to 16V operating voltage, reverse stand-off voltage, and clamping voltages ranging from 11V to 75V. The devices have low leakage and are housed in small packages to save board space. The epoxy meets UL 94V-0 flammability rating and the devices have a moisture sensitivity level (MSL) of 1.