AT Series NTC (Negative Temperature Coefficient) Thermistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 50mm 19 481In Stock
17 225Expected 15/05/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 50 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 14 930In Stock
Min.: 1
Mult.: 1

AT 4665 K 100 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 30WG 55mm 9 936In Stock
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 55 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2kohm 1% 200In Stock
400Expected 21/05/2026
Min.: 1
Mult.: 1

AT 3182 K 2 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 90 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 3 956In Stock
7 000Expected 13/04/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 105 C 600 mm 6 mm 5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 150mm 6 153In Stock
6 000Expected 16/02/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 175mm 16 462In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 1% 5 336In Stock
Min.: 1
Mult.: 1

AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1kohm 1% 18In Stock
200Expected 15/05/2026
Min.: 1
Mult.: 1

AT 3100 K 1 kOhms 1 % PCB Mount Radial - 50 C + 90 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 120mm 1 820In Stock
1 600Expected 08/06/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 120 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape1 30 AWG 75mm 21In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1%
70 540On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 100mm
39 782On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 100 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5kohm 1%
2 049On Order
Min.: 1
Mult.: 1

AT 3324 K 5 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 75mm
252Expected 25/05/2026
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 200mm
1 600Expected 16/03/2026
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 200 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 105mm
2 270On Order
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 105 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 150mm N/A
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 175mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm Bulk