26 V ESD Protection Diodes / TVS Diodes

Results: 1 020
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes TVS 26V 3KW UNI 2 348In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26 V SMD/SMT 54.7 V 28.9 V SMC (DO-214AB) 356.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes 11 445In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 26 V SMD/SMT 30 V 28 V DFN-2 1 kA 1.5 nF - 55 C + 125 C PTVS1-0xxC-H Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 26V 9 022In Stock
Min.: 1
Mult.: 1
Max.: 9 720
: 10 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V CFP5-FL-2 (SOD-128FL-2) 14.3 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 26V 42.1V AEC-Q101 4 979In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 26V 42.1V AEC-Q101 4 459In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4 914In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 3 795In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 26 V Axial 44 V 29.04 V P600-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,26V 5%,UNIDIR,SMB TVS 1 969In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes ESD,26V,Uni,2CH 11 985In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C PJMBZ AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 26V Uni DO-214AB TR13 1 412In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 20VAC 119A 1 432In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 121.1 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 26V 7kW UNI-DIR SLD8S AEC-Q101 1 347In Stock
Min.: 1
Mult.: 1
: 500
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMTO-263 167 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 809In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 26 V Axial 44 V 29.04 V P600-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 26V Unidirect 1 058In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 119 A 5 kW - 55 C + 175 C 5KP26A Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 71.2 Amps Uni-Dir 3 656In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.2 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 8 454In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 26V UNI 35 307In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 26 V SMD/SMT 48 V 27.6 V SOT-323-3 2.1 A 100 W 21 pF 20 kV 20 kV - 55 C + 150 C VESDxxA2 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol 150In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 5 742In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 26 V SMD/SMT 45 V 28.9 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-26AS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 12 389In Stock
Min.: 1
Mult.: 1
: 3 500
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW 8 kV 15 kV - 55 C + 150 C SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 24 397In Stock
Min.: 1
Mult.: 1
: 30 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-219AB-2 4.8 A 200 W 230 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW 26V 5% 2 246In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW 30 kV 30 kV - 55 C + 175 C SMC5KxxCA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 2200W BI-DIR SLD AEC-Q101 72In Stock
Min.: 1
Mult.: 1
Bidirectional 26 V Axial 42.1 V 28.9 V P600-2 121.1 A 5 kW - 55 C + 175 C SLD AEC-Q100 Bulk