Diotec Semiconductor ESD Protection Diodes / TVS Diodes

Results: 1 991
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D2PAK, 175 C, 6600W, 22V, Bidir, AEC-Q101 1 000In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V D2PAK (TO-263AB-3) 185.9 A 6.6 kW 30 kV 30 kV - 50 C + 175 C
Diotec Semiconductor ESD Protection Diodes / TVS Diodes 1 000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor ESD Protection Diodes / TVS Diodes 4 000In Stock
Min.: 1
Mult.: 1

Axial DO-15 (DO-204AC)
Diotec Semiconductor ESD Protection Diodes / TVS Diodes 2 990In Stock
Min.: 1
Mult.: 1

SMB (DO-214AA)
Diotec Semiconductor ESD Protection Diodes / TVS Diodes 1 000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor ESD Protection Diodes / TVS Diodes 1 000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor ESD Protection Diodes / TVS Diodes 4 000In Stock
Min.: 1
Mult.: 1

Axial DO-15 (DO-204AC)
Diotec Semiconductor ESD Protection Diodes / TVS Diodes 990In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor ESD Protection Diodes / TVS Diodes 3 770In Stock
Min.: 1
Mult.: 1

Axial DO-15 (DO-204AC)
Diotec Semiconductor ESD Protection Diodes / TVS Diodes 1 000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D2PAK, 175C, 5000W, Unidir, AEC-Q101 2 834In Stock
Min.: 1
Mult.: 1

Bidirectional, Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V D2PAK (TO-263AB-3) 141 A 5 kW 30 kV 30 kV - 50 C + 175 C LDP0X AEC-Q101 Tube
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 7 435In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 220 V SMD/SMT 356 V 260 V SMA (DO-214AC) 1.1 A 400 W - 50 C + 150 C P4SMA Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 500W, Unidir 7 338In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 14.1 A 500 W - 50 C + 150 C P6SMA/B Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 500W, Bidir 5 863In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Bidirectional 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 9.4 A 500 W - 50 C + 150 C P6SMA/B Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 500W, Bidir 7 490In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Bidirectional 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 7.8 A 500 W - 50 C + 150 C P6SMA/B Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Bidir 96 571In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 36 V SMD/SMT 76.8 V 40 V SC-59-3 (SOT-23-3) 9 A 500 W 60 pF 8 kV 15 kV - 55 C + 150 C PSOT Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Bidir 7 551In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 300 V SMD/SMT 482 V 332 V SMC (DO-214AB) 3.1 A 1.5 kW - 50 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, DFN1006-3, 150C, 60W, Unidir 9 990In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 5 V SMD/SMT 21 V 6.5 V DFN-1006-3 1 A, 3 A 60 W 0.35 pF 8 kV 15 kV - 50 C + 125 C Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 240W, Unidir 11 303In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Unidirectional 15 V SMD/SMT 30 V 16.5 V SOD-523 6 A 240 W 40 pF 30 kV 30 kV - 50 C + 150 C ESDxx Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes SOT-323, 15V, 70V, 0.1uA, Serial, AEC-Q101 3 000In Stock
Min.: 1
Mult.: 1

SC-59-3 (SOT-23-3)
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir 2 488In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 162 V SMD/SMT 287 V 180 V MiniMELF (DO-213AA) 500 mA 150 W - 50 C + 150 C TGLxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Unidir 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 46.3 A 1.5 kW - 50 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 4 247In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMA (DO-214AC) 1.5 A 400 W - 50 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir 800In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 121 V SMD/SMT 215 V 135 V MiniMELF (DO-213AA) 700 mA 150 W - 50 C + 150 C TGLxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 20 694In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 50 C + 150 C P4SMA Reel, Cut Tape, MouseReel