STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 13 V TVS 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 14 V TVS 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 23 V TVS 4 990In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 26 V TVS 1 587In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 36 V TVS 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 48 V TVS 1 715In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 58 V TVS 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 10 V TVS 5 882In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SOD-128-2 184 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 11 V TVS 5 960In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 24.2 V 12.3 V SOD-128-2 1.665 kA 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 12 V TVS 8 156In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SOD-128-2 157 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 13 V TVS 5 935In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SOD-128-2 147 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 15 V TVS 5 980In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 29 V 15.7 V SOD-128-2 136 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 14 V TVS 5 590In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SOD-128-2 123 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 16 V TVS 6 858In Stock
6 000Expected 21/08/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 34.7 V 17.9 V SOD-128-2 115 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 18 V TVS 1 077In Stock
6 000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SOD-128-2 102 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 20 V TVS 5 700In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SOD-128-2 93 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 22 V TVS 5 975In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SOD-128-2 83 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 23 V TVS 5 868In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 23 V SMD/SMT 49.2 V 25.7 V SOD-128-2 81 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 24 V TVS 5 394In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOD-128-2 80 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 26 V TVS 5 867In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SOD-128-2 75 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 31 V TVS 7 747In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 31 V SMD/SMT 65 V 34.2 V SOD-128-2 61 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 33 V TVS 5 515In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SOD-128-2 57 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 36 V TVS 5 257In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SOD-128-2 52 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 5 V TVS 4 621In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SOD-128-2 298 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 6 V TVS 6 246In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SOD-128-2 290 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape