STMicroelectronics ESDCAN Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (24 V system) 141 303In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SC-59-3 (SOT-23-3) 3 A 230 W 15 pF 30 kV 30 kV - 40 C + 150 C ESDCAN AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
30 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 25.5 V SMD/SMT 43 V 27.5 V SC-59-3 (SOT-23-3) 3.7 A 230 W 19 pF 30 kV 30 kV - 40 C + 150 C ESDCAN AEC-Q100 Reel, Cut Tape, MouseReel