STMicroelectronics SM15TY Series ESD Protection Diodes / TVS Diodes

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 46 484In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4 876In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4 727In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 5 323In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 1500 W, 64.1 V TVS in SMC 3 727In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 75 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4 634In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4 911In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V Uni 1 113In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMC (DO-214AB) 69 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 191In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 40.2 V SMD/SMT 84 V 44.7 V SMC (DO-214AB) 119 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V Uni 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2 438In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Bi 2 068In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 756In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 396In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3 243In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 725In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 056In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 286In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3 504In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 5 173In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 6 356In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3 883In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2 959In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 1 323In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 873In Stock
2 500Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel