Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect 2 924In Stock
Min.: 1
Mult.: 1
Reel: 3 000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 16 VDC 950 mA 50 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V 3A 10Ohms 415In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 631In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.7 A 16 VDC 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax 132In Stock
Min.: 1
Mult.: 1

RUSBF PCB Mount Radial 1.6 A 16 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 529In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 260In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 5A 16V RAD Leaded AEC-Q200 329In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 5 A 16 VDC 9.4 A 100 A 48 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.2A 6V 40A Imax 430In Stock
Min.: 1
Mult.: 1

RUSBF PCB Mount Radial 1.2 A 6 VDC 2 A 40 A 140 mOhms - 40 C + 85 C 5.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev 1 919In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 110 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC RGEF400K-AP 1 070In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 4.2A 4 963In Stock
Min.: 1
Mult.: 1
Reel: 3 000

microSMD SMD/SMT SMD/SMT 2 A 6 VDC 5 A 100 A 60 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2 809In Stock
Min.: 1
Mult.: 1
Reel: 1 500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100mA 11Ohms 4 314In Stock
Min.: 1
Mult.: 1
Reel: 3 000

picoSMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 100 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 5 256In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 40A 0.86Ohms 6 310In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 3A 25Ohms 2 168In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 55 mA 60 VDC 170 mA 3 A 35 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 2A-HD 100A RHEF 3 646In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax 6 356In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 2 445In Stock
Min.: 1
Mult.: 1
Reel: 1 500

AGRF PCB Mount Radial 8 A 16 VDC 15 A 100 A 18.1 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 1 543In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 10 A 16 VDC 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .5A 72V 40A Imax 4 123In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 1 549In Stock
Min.: 1
Mult.: 1
Reel: 1 500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 21.0A-HD 100A MAX 1 680In Stock
Min.: 1
Mult.: 1

BD540 Holder Blade 21 A 16 VDC 40 A 100 A 4.4 mOhms - 40 C + 125 C 10.55 mm Bulk
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 1 885In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape