Littelfuse SlimLine Surface Mount Fuses

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses .25A 32V VERY FAST ACTING 4 656In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 565 mOhms
Littelfuse Surface Mount Fuses .5A 32V VERY FAST ACTING 4 632In Stock
5 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 187 mOhms
Littelfuse Surface Mount Fuses 32V .500A V/FA HALIDE FREE 3 669In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 187 mOhms
Littelfuse Surface Mount Fuses 32V .750A V/FA HALIDE FREE 5 031In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 1A 32V VERY FAST ACTING 9 267In Stock
10 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 70 mOhms
Littelfuse Surface Mount Fuses 32V 0603 1A V/FA HALIDE FREE 5 784In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 70 mOhms
Littelfuse Surface Mount Fuses 2A 32V VERY FAST ACTING 5 205In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 32V 0603 2A V/FA HALIDE FREE 4 881In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 32V 0603 4A V/FA HALIDE FREE 3 559In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.8 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A VFA Slimline 2 525In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 3 194In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 32V 1.75A VFA Slimline 7 360In Stock
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 31 mOhms
Littelfuse Surface Mount Fuses 1A Slo-Blo 34 352In Stock
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 1A SLIMLINE HALIDE FREE 3 112In Stock
10 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2A SLIMLINE HALIDE FREE 6 138In Stock
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 32.5 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE HALIDE FREE 4 284In Stock
5 000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 1.5A Slo-Blo 4 678In Stock
5 000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 44 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 1.5A SLIMLINE HALIDE FREE 4 123In Stock
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 44 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE 10 992In Stock
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 24 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE 7 131In Stock
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 24 mOhms
Littelfuse Surface Mount Fuses 32V 10A 1206 High Current 8 983In Stock
Min.: 1
Mult.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 10A 32V FAST ACTING 6 427In Stock
Min.: 1
Mult.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 32V 10A 1206 Low Profile 2 118In Stock
Min.: 1
Mult.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 High Current 2 781In Stock
Min.: 1
Mult.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 15A 32V FAST ACTING 4 958In Stock
Min.: 1
Mult.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.5 mOhms