Littelfuse SlimLine Surface Mount Fuses

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V 15A 1206 High Current 1206 548In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.5 mOhms
Littelfuse Surface Mount Fuses 125V .125A FA SLIM 1206 2 970In Stock
Min.: 1
Mult.: 1
Reel: 3 000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC/VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 Ohms
Littelfuse Surface Mount Fuses 32V 0603 3A V/FA HALIDE FREE
9 600Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE
17 511On Order
Min.: 1
Mult.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 270 mOhms
Littelfuse Surface Mount Fuses 63V 2A FA SLIM 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

466 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC/VDC 1206 (3216 metric) - 55 C + 90 C Reel 30 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A FA SLIM 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

466 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC/VDC 1206 (3216 metric) - 55 C + 90 C Reel 23 mOhms
Littelfuse Surface Mount Fuses 63V 1.75A FA SLIM Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel 38 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A HALIDE FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

467 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel 13.9 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A V/FA HALIDE FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 32V 1.75A V/FA 0603 Non-Stocked Lead-Time 15 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel 31 mOhms
Littelfuse Surface Mount Fuses 32V 15A 1206 Low Profile Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

501 Surface Mount Fuses Fast Blow 15 A 32 VDC 1206 (3216 metric) Reel
Littelfuse 0468001.WR
Littelfuse Surface Mount Fuses 1A Slo-Blo Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse 046801.5WR
Littelfuse Surface Mount Fuses 1.5A Slo-Blo Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 1206 (3216 metric) Reel
Littelfuse 046802.5WR
Littelfuse Surface Mount Fuses SlimLine1206 Slo-Blo Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 1206 (3216 metric) Reel