Littelfuse 461 Series Surface Mount Fuses

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 600VAC 0.5A .56ohms 461 NANO2 3 134In Stock
7 734Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 600 VAC 80 VDC 60 A at 600 VAC 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Littelfuse Surface Mount Fuses 600VAC 2A .045ohms 461 NANO2 7 180In Stock
5 000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 600 VAC 80 VDC 60 A at 600 VAC 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 16 572In Stock
10 000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 600 VAC 80 VDC 60 A at 600 VAC 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 104 mOhms
Littelfuse Surface Mount Fuses TELECOM NANO2 250V 16mm TAPE 1.25A 1 015In Stock
Min.: 1
Mult.: 1
Reel: 2 500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 600 VAC 80 VDC 60 A at 600 VAC 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 104 mOhms
Littelfuse Surface Mount Fuses 600V 0.5A Tin Pltd Telecom Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500
No
461 Surface Mount Fuses Time Delay / Slow Blow 500 mA 600 VAC 60 A at 600 VAC TeleLink - 55 C + 125 C Reel 560 mOhms
Littelfuse Surface Mount Fuses 600V 2A Tin Pltd Telecom Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500
No
461 Surface Mount Fuses Time Delay / Slow Blow 2 A 600 VAC 60 A at 600 VAC TeleLink Reel
Littelfuse Surface Mount Fuses 600V 1.25A Tin Pltd Telecom Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500
No
461 Surface Mount Fuses Time Delay / Slow Blow 1.25 A 600 VAC 60 A at 600 VAC TeleLink - 55 C + 125 C Reel 110 mOhms