5mm x 20mm Fuse Holders & Fuse Accessories

Littelfuse 5mm x 20mm Fuse Holders and Fuse Accessories are ideal for Slo-Blo®(time lag), medium, and fast-acting fuses designed to IEC specifications. The 5mm x 20mm fuse accessories include in-line fuse holders, panel-mount fuse enclosures, circuit board-mount fuse enclosures, fuse blocks, and fuse clips.

Results: 1 552
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250 V 8A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 80 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6.82 mOhms
Littelfuse Cartridge Fuses 250 V 8A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 80 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6.82 mOhms
Littelfuse Cartridge Fuses 250 V 1.6A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

217 Glass Fuses 1.6 A Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 52.8 mOhms
Littelfuse Cartridge Fuses 250 V 1.6A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 1.6 A Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 52.8 mOhms
Littelfuse Cartridge Fuses 250 V 10A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

217 Glass Fuses 10 A Fast Blow 5 mm x 20 mm 250 VAC 100 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 6.27 mOhms
Littelfuse Cartridge Fuses 250 V 15A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

217 Glass Fuses 15 A Fast Blow 5 mm x 20 mm 250 VAC 150 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 3.97 mOhms
Littelfuse Cartridge Fuses 250 V 15A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

217 Glass Fuses 15 A Fast Blow 5 mm x 20 mm 250 VAC 150 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Reel, Cut Tape 3.97 mOhms
Littelfuse Cartridge Fuses 250 V 2.5A 5x20mm Fast Acting Non-Stocked
Min.: 1
Mult.: 1

217 Glass Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 33.35 mOhms
Littelfuse Cartridge Fuses 250 V 2.5A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 33.35 mOhms
Littelfuse Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 63 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 9.485 mOhms
Littelfuse Cartridge Fuses 250 V 1.25A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

217 Glass Fuses 125 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 70.1 mOhms
Littelfuse Cartridge Fuses 250 V 1.25A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 125 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 70.1 mOhms
Littelfuse Cartridge Fuses 250 V 1.25A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 1.25 A Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 70.1 mOhms
Littelfuse Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 3.15 A Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 880 mOhms
Littelfuse Cartridge Fuses 250V .032A 5X20 TL PT PB-FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

218 Glass Fuses 32 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Reel 48.258 Ohms
Littelfuse Cartridge Fuses 250V 32mA C/Code T LBC Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000

218 Glass Fuses 32 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 48.258 Ohms
Littelfuse Cartridge Fuses 250V 32mA IEC TD LBC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

218 Glass Fuses 32 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 48.258 Ohms
Littelfuse Cartridge Fuses 250V .032A Time Lag 5x20mm Slo-Blo Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

218 Glass Fuses 32 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 48.258 Ohms
Littelfuse Cartridge Fuses 250V 40mA PT TL PT Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

218 Glass Fuses 40 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 31.862 Ohms
Littelfuse Cartridge Fuses 250V 40mA C/Code T LBC Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000

218 Glass Fuses 40 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 31.862 Ohms
Littelfuse Cartridge Fuses 250V .04A Time Lag (Slo-Blo) Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000

218 Glass Fuses 40 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 31.862 Ohms
Littelfuse Cartridge Fuses 250V 40mA IEC TD LBC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

218 Glass Fuses 40 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 31.862 Ohms
Littelfuse Cartridge Fuses 250V .04A Time Lag 5x20mm Slo-Blo Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

218 Glass Fuses 40 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 31.862 Ohms
Littelfuse Cartridge Fuses 250V .050A 5X20 TL PT PB-FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

218 Glass Fuses 50 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Reel 21.292 Ohms
Littelfuse Cartridge Fuses 250V 50mA C/Code T LBC Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000

218 Glass Fuses 50 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 21.292 Ohms