0679H Series Surface Mount Fuses

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 204In Stock
5 000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses 4A 350 VAC 72 VCD 4 031In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 4A 350 VAC 72 VCD 5 334In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms
Bel Fuse Surface Mount Fuses 5A 350 VAC 72 VCD 2 651In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bel Fuse Surface Mount Fuses 5A 350 VAC 72 VDC 7 805In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bel Fuse Surface Mount Fuses 6.3A 350 VAC 72 VCD 2 147In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 6.3A 350 VAC 72 VCD 6 370In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 10A 350 VAC 72 VCD 3 179In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 10 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bel Fuse Surface Mount Fuses 10A 350 VAC 72 VCD 7 164In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 10 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.4 mOhms
Bel Fuse Surface Mount Fuses 12A 350 VAC 72 VCD 7 127In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 12 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.4 mOhms
Bel Fuse Surface Mount Fuses 15A 350 VAC 72 VCD 4 862In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 15 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.8 mOhms
Bel Fuse Surface Mount Fuses 3.5A 350 VAC 72 VCD
10 000On Order
Min.: 1
Mult.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 3.5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Bel Fuse Surface Mount Fuses 250mA 350 VAC 72 VCD
4 500Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 250 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 550 mOhms
Bel Fuse Surface Mount Fuses 3.5A 350 VAC 72 VCD
5 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 3.5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 8A 350 VAC 72 VCD Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 8 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel 8.9 mOhms
Bel Fuse 0678H1600-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Enhanced Breaking Capacity Palladium Plated 1.6A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

0679H Reel