253 Series Fuses with Leads - Through Hole

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 3A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
No
253 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 395 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 375A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 395 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 3A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
No
253 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 303 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .500A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 303 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V .75A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
No
253 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 175 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .750A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 175 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 1A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
No
253 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 128 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 128 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 2A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 47.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A FM Fast Acting Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 47.3 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 3A FM Fast Acting Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 29.5 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 4A FM Fast Acting Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 20.4 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 5A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 15.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 15.8 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 7A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 10.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 7A FM Fast Acting Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 10.7 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 1.5A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
No
253 PCB Mount Fuses 15 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 82.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 82.3 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 10A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7.2 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 32V 15A FM Fast Acting Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000
No
253 PCB Mount Fuses 1.5 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 4.46 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 32V 15A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 1.5 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 4.46 mOhms Bulk