268 Series Fuses with Leads - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 4A V/FA HIREL MICRO RAD Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 19 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 63 mOhms Bulk