273 Series Fuses with Leads - Through Hole

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 5A
71Expected 13/04/2026
Min.: 1
Mult.: 1

273 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A MICRO Very Fast Acting
186Expected 06/04/2026
Min.: 1
Mult.: 1

273 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 57.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .125A 50Factory Stock Available
Min.: 1
Mult.: 1

273 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 4A 30Factory Stock Available
Min.: 1
Mult.: 1

273 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 20.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 1.5A 475Factory Stock Available
Min.: 1
Mult.: 1

273 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 57.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .050A Lead-Time 17 Weeks
Min.: 1
Mult.: 1

273 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 3.52 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .100A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

273 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.38 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .250A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

273 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.75 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .300A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

273 PCB Mount Fuses 300 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.25 Ohms Bulk