382 Series Fuses with Leads - Through Hole

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V 10A IEC TL TR5 LL 200In Stock
Min.: 1
Mult.: 1
382 PCB Mount Fuses 10 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 4.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 3.15A TR5
4 000Expected 01/04/2026
Min.: 1
Mult.: 1

382 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 17.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2.5A TR5
1 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

382 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 21.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 4A TR5
800On Order
Min.: 1
Mult.: 1

382 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 13.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 6.3A TR5
200Expected 13/03/2026
Min.: 1
Mult.: 1

382 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 7.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.25A TR5 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

382 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 50 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.25A TR5 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

382 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 50 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.6A TR5 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

382 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 37.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 5A TR5 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

382 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 10.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LL 3.15A TR5 250V Non-Stocked
Min.: 1
Mult.: 1

382 Bulk