396 Series Fuses with Leads - Through Hole

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .630A TE5 634In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 630 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 185 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .800A TE5 221In Stock
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 800 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 125 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1A TE5 1 696In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 86.77 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 1.25A TE5 836In Stock
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 1.25 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 125 C 66.6 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1.25A TE5 1 128In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 1.25 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 66.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 2A TE5 1 160In Stock
1 005Expected 04/06/2026
Min.: 1
Mult.: 1

396 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 39.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 2.5A TE5 287In Stock
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 29.7 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 3A UL TL TE5 LL AMMO 974In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 3 A Time Delay / Slow Blow Leaded Fuses Radial TE5 Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 4A TE5 1 643In Stock
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 16.42 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 4A TE5 1 040In Stock
1 400Expected 20/07/2026
Min.: 1
Mult.: 1

396 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 16.42 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 2.5A TE5
4 178Expected 09/03/2026
Min.: 1
Mult.: 1

396 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 29.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .400A TE5
1 352Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 400 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 375 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .400A TE5
1 390Expected 28/07/2026
Min.: 1
Mult.: 1

396 PCB Mount Fuses 400 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 375 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 1.6A TE5
1 398Expected 28/07/2026
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 1.6 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 50.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .800A TE5 2 800Factory Stock Available
Min.: 1
Mult.: 1

396 PCB Mount Fuses 800 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 125 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .063A TE5 Non-Stocked Lead-Time 17 Weeks
Min.: 1 400
Mult.: 1 400
Reel: 1 400

396 PCB Mount Fuses 63 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 8.79 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .063A TE5 Non-Stocked Lead-Time 17 Weeks
Min.: 1 400
Mult.: 1 400

396 PCB Mount Fuses 63 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 8.79 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .080A TE5 Non-Stocked Lead-Time 17 Weeks
Min.: 1 400
Mult.: 1 400
Reel: 1 400

396 PCB Mount Fuses 80 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 6.009 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .080A TE5 Non-Stocked Lead-Time 17 Weeks
Min.: 1 400
Mult.: 1 400

396 PCB Mount Fuses 80 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 6.009 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .160A TE5 Non-Stocked Lead-Time 17 Weeks
Min.: 1 400
Mult.: 1 400

396 PCB Mount Fuses 160 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.77 Ohms Bulk