476 Series Surface Mount Fuses

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

476 Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A at 125 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

476 Surface Mount Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel 82.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 12A .006ohms 476 NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

476 Surface Mount Fuses Fast Blow 12 A 125 VAC 125 VDC 100 A at 125 VAC NANO2 - 55 C + 125 C Reel 6 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

476 Surface Mount Fuses Fast Blow 3.5 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel 23.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

476 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel 122 mOhms