TR5 Fuses with Leads - Through Hole

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V .040A TR5 LBC 1 160In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 40 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 10.165 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 5A TR5 2 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 10 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .315A TR5 1 748In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 315 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 276 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 2A TR5 1 487In Stock
Min.: 1
Mult.: 1
Reel: 1 000

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 8A IEC TL TR5 LL AMMO 1 196In Stock
Min.: 1
Mult.: 1
Reel: 1 000

382 PCB Mount Fuses 8 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 5.89 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .100A TR5 1 450In Stock
Min.: 1
Mult.: 1
Reel: 1 000

373 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 11.9 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .250A TR5 1 497In Stock
Min.: 1
Mult.: 1
Reel: 1 000

374 PCB Mount Fuses 250 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 760 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .050A TR5 817In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 12.5 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 400 mOhms 250 mA 250 VAC - 40 C+ 85 C 172In Stock
Min.: 1
Mult.: 1
372 250 mA 250 VAC 35 A at 250 VAC Radial - 40 C + 85 C 400 mOhms
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .125A TR5 1 300In Stock
Min.: 1
Mult.: 1
Reel: 1 000

374 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 2.9 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .800A TR5 938In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .050A TR5 610In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.0224 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .050A TR5 909In Stock
Min.: 1
Mult.: 1
Reel: 1 000

370 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.0224 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .050A TR5 1 401In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.0224 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .063A TR5 708In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 63 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.674 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .250A TR5 3 311In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 2.5A TR5 3 637In Stock
2 000Expected 27/03/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 24.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL 3.15A TR5 10 031In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 18.43 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 4A TR5 6 429In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 40 A at 250 VAC Radial TR5 - 40 C + 85 C 12.92 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 5A TR5 4 784In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 10 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .050A IEC TL LBC TR5 SL 3 333In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6.495 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 1.6A IEC TL LBC TR5 LL 5 832In Stock
Min.: 1
Mult.: 1
Reel: 1 000

372 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 41 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 2 529In Stock
2 000Expected 22/05/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 5A TR5 3 082In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 9.43 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 6.3A TR5 3 361In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7 mOhms Bulk