154 Series Surface Mount Fuses

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses Fuseblck w/fuse.125A OMNI BLOK 154 943In Stock
1 500Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154T 139In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 874In Stock
25 325On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 8A 156In Stock
1 500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 10A 677In Stock
4 500On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154 19In Stock
4 500Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154T 389In Stock
9 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse1.25A OMNI BLOK 154 603In Stock
1 500Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .062A 6In Stock
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T
20 884On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154
18 450On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154
8 950On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .8A OMNI BLOK 154 Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 80 mA 125 VAC 125 VDC OMNI-BLOK Reel
Littelfuse Surface Mount Fuses 260C .080A VFA OMNI Block Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 80 mA 125 VAC 125 VDC NANO Reel 4.05 Ohms
Littelfuse Surface Mount Fuses 260C .100A VFA OMNI Block Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 100 mA 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses 260C .160A VFA OMNI Block Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 160 mA 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses 260C .200A VFA OMNI Block Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses 260C .315A VFA OMNI Block Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 315 mA 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .375A Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 375 mA 72 VAC 60 VDC OMNI-BLOK Reel
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C .375A Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 375 mA 125 VAC 125 VDC OMNI-BLOK Reel 1.2 Ohms
Littelfuse Surface Mount Fuses 260C .400A VFA OMNI Block Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 400 mA 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses 260C .630A VFA OMNI Block Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 630 mA 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C .750A Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 125 VAC 125 VDC OMNI-BLOK Reel 360 mOhms
Littelfuse Surface Mount Fuses 260C .800A VFA OMNI Block Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 800 mA 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 1.5A Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.5 A 72 VAC 60 VDC OMNI-BLOK Reel