154 Series Surface Mount Fuses

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 260C 1.60A VFA OMNI Block Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.6 A 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 2.5A Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 2.5 A 72 VAC 60 VDC OMNI-BLOK Reel
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 2.5A Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel 45 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 3.5A Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel 20 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3.5A Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC OMNI-BLOK Reel 22.4 mOhms
Littelfuse Surface Mount Fuses 260C 1.25A VFA OMNI Block Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.25 A 72 VAC 60 VDC NANO Reel
Littelfuse Surface Mount Fuses 260C 3.15A VFA OMNI Block Non-Stocked Lead-Time 23 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 3.15 A 72 VAC 60 VDC NANO Reel