TE5 Fuses with Leads - Through Hole

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .630A TE5 634In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 630 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 185 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .800A TE5 221In Stock
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 800 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 125 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1A TE5 1 696In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 86.77 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 1.25A TE5 836In Stock
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 1.25 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 125 C 66.6 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1.25A TE5 1 128In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 1.25 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 66.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 2A TE5 1 160In Stock
1 005Expected 04/06/2026
Min.: 1
Mult.: 1

396 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 39.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 2.5A TE5 287In Stock
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 29.7 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 3A UL TL TE5 LL AMMO 974In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 3 A Time Delay / Slow Blow Leaded Fuses Radial TE5 Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 4A TE5 1 643In Stock
Min.: 1
Mult.: 1
Reel: 1 400

396 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 16.42 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 4A TE5 1 040In Stock
1 400Expected 20/07/2026
Min.: 1
Mult.: 1

396 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 16.42 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 1A 0 1 263In Stock
Min.: 1
Mult.: 1
Reel: 1 400

398 PCB Mount Fuses 1 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 65 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO .500A 1 227In Stock
Min.: 1
Mult.: 1
Reel: 1 400

400 PCB Mount Fuses 500 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .800A 588In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1A 502In Stock
400Expected 17/04/2026
Min.: 1
Mult.: 1

400 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 2.5A 753In Stock
Min.: 1
Mult.: 1
Reel: 1 400

400 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 21.55 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 3.15A 1 602In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 4A 1 051In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 5A 1 172In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 6.3A 998In Stock
Min.: 1
Mult.: 1
Reel: 1 400

400 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 7.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 6.3A 867In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V .500A 1 300In Stock
Min.: 1
Mult.: 1

385 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 270 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .250A TE5
2 242Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 1 400

395 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.31 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 2.5A TE5
4 178Expected 09/03/2026
Min.: 1
Mult.: 1

396 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 29.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2.5A
2 040On Order
Min.: 1
Mult.: 1

400 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2A Ammo Pack
1 992Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

808 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 69 mOhms Ammo Pack