TR5 Fuses with Leads - Through Hole

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 1.6A TR5 274In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 48.01 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 1.6A TR5 369In Stock
1 000Expected 27/02/2026
Min.: 1
Mult.: 1

373 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 48.01 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 2A TR5 778In Stock
1 000Expected 02/04/2026
Min.: 1
Mult.: 1

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 2.5A TR5 6In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 30.47 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 2.5A TR5 576In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 30.47 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 3.15A TR5 147In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 3.15A TR5 1 007In Stock
Min.: 1
Mult.: 1
Reel: 1 000

373 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 22 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 4A TR5 971In Stock
Min.: 1
Mult.: 1
Reel: 1 000

373 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 18.52 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 4A TR5 1 031In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 18.52 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 5A TR5 137In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 13 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 5A TR5 23In Stock
2 000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

373 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 13 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 5A TR5 832In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 13 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 6.3A TR5 173In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 6.3 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 13.31 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 6.3A TR5 1 187In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 6.3 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 13.31 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 8A TR5 641In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 8 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7.36 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 8A TR5 43In Stock
Min.: 1
Mult.: 1
Reel: 1 000

373 PCB Mount Fuses 8 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7.36 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 10A TR5 401In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 10 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.945 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 10A TR5 110In Stock
1 000Expected 13/03/2026
Min.: 1
Mult.: 1

373 PCB Mount Fuses 10 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.945 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .080A TR5 160In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.85 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .080A TR5 800In Stock
Min.: 1
Mult.: 1
Reel: 1 000

374 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.85 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .100A TR5 20In Stock
200Expected 25/05/2026
Min.: 1
Mult.: 1

374 PCB Mount Fuses 100 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 3.84 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .100A TR5 1 235In Stock
Min.: 1
Mult.: 1
Reel: 1 000

374 PCB Mount Fuses 100 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 3.84 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .100A TR5 987In Stock
1 000Expected 27/03/2026
Min.: 1
Mult.: 1

374 PCB Mount Fuses 100 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 3.84 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .125A TR5 194In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 2.9 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .125A TR5 811In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 2.9 Ohms Bulk