TE5 Fuses with Leads - Through Hole

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 65V TL IP .400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 400

399 PCB Mount Fuses 400 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 264 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .630A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 400

399 PCB Mount Fuses 630 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 129 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .800A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 400

399 PCB Mount Fuses 800 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 92 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 2.5A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 400

399 PCB Mount Fuses 2.5 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 18 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 3.15A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 400

399 PCB Mount Fuses 3.15 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 13 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 4A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 400

399 PCB Mount Fuses 4 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 10 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL .800A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 400

400 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 100.25 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1.25A Non-Stocked Lead-Time 14 Weeks
Min.: 1 400
Mult.: 1 400

400 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 1.6A Non-Stocked Lead-Time 14 Weeks
Min.: 1 400
Mult.: 1 400
Reel: 1 400

400 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 38.35 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1.6A Non-Stocked Lead-Time 14 Weeks
Min.: 1 400
Mult.: 1 400

400 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1A Ammo Pack Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

808 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 252 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1A 7.5mm Pitch Non-Stocked
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 252 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1A Short Leads Non-Stocked
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 252 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1.6A Ammo Pack Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

808 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 129 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1.6A 7.5mm Pitch Non-Stocked
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 129 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 1.6A Short Leads Non-Stocked
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 450 VDC 100 A at 250 V Radial TE5 - 40 C + 125 C 129 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 94 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2.5A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 54 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2.5A Short Leads Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 69 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA 3A TE5 Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

808 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 65 C + 125 C 42 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V FA 3A TE5 7.5mm PITCH Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

808 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 65 C + 125 C 42 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V FA 3A TE5 4.3mm LENGTH Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

808 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 65 C + 125 C 42 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A Short Leads Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A 7.5mm Pitch Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 27 mOhms Bulk