Bourns MF-R Series Resettable Fuses - PPTC

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 9 765In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11 536In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 7 105In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED 11 331In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .75A-HD 40A MAX 11 646In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX 11 495In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 3A-HD 40A MAX 12 562In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 17 196In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 11 992In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12 289In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8 416In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .3A-HD 40A MAX 18 078In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .5A-HD 40A MAX 11 932In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7 904In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 8 143In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED 3 951In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED 2 501In Stock
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 6 A 30 VDC 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 669In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .6A-HD 40A MAX 8 120In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED 7 545In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED 7 655In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 13 649In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 13 727In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .17A-HD 40A MAX 12 691In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 15 734In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk