Eaton Electronics Surface Mount Fuses

Results: 396
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 800 mA 2 794In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 800 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2.5 A 2 737In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1A 350V FAST ACTING 1 600In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HV Surface Mount Fuses Fast Blow 1 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 5 110In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 3 256In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC 1 037In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 100 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.87 Ohms
Eaton Electronics Surface Mount Fuses 125Vac 4A FA SMD Brick 10 038In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 100 A 2410 (6125 metric) Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 30A 63V High I2t chip fuses 4 956In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 30 A 32 VDC 200 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.1 mOhms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 4 912In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 6 192In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 750 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 800 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 1 071In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A at 80 VDC 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 2 484In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0603FA Surface Mount Fuses Fast Blow 250 mA 32 VAC 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse 2 673In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 6.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 8.6 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 3 405In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A at 80 VDC 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 .6 A 3 501In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC .25A Time Delay Brick 2 395In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 250 mA 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 4.2 Ohms
Eaton Electronics Surface Mount Fuses 125Vac 2A FA SMD Brick 2 102In Stock
Min.: 1
Mult.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Eaton Electronics Surface Mount Fuses 40A 63V FAST ACTING 7 139In Stock
Min.: 1
Mult.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 40 A 63 VDC 500 A at 63 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 900 uOhms
Eaton Electronics Surface Mount Fuses 32V 4A Fast Acting 9 575In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0603FA Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Eaton Electronics Surface Mount Fuses .08A 250V FAST ACTING 789In Stock
Min.: 1
Mult.: 1
Reel: 1 000

C308F Ceramic Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 5.1 Ohms
Eaton Electronics Surface Mount Fuses 25A 72V FAST ACTING 6 202In Stock
Min.: 1
Mult.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 25 A 72 VDC 500 A at 72 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 1.7 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 3.15 A 4 821In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 23.6 mOhms
Eaton Electronics Surface Mount Fuses SMD BRICK 1.5A 4 926In Stock
Min.: 1
Mult.: 1
Reel: 5 000

6125FF Surface Mount Fuses Fast Blow 1.5 A 72 VAC 50 A at 125 VAC, 50 A at 72 VDC, 300 A at 32 VDC 2410 (6125 metric) Reel, Cut Tape, MouseReel 112 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 5A FA SMD Brick 5 309In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Eaton Electronics Surface Mount Fuses 4.5A TR Chip Fuse 2 741In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 28 mOhms