Eaton Electronics Surface Mount Fuses

Results: 396
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 4 709In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A at 36 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Eaton Electronics Surface Mount Fuses 4A 350V FAST ACTING 8 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HVA Surface Mount Fuses Fast Blow 4 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 24.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2.5 A 5 977In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 32V .5A Fast Acting 8 930In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 50 A at 32 VAC, 35 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.025 Ohms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 2A Time Delay Brick 2 158In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 68 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 5A Time Delay Brick 2 260In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 22 mOhms
Eaton Electronics Surface Mount Fuses 1206, 8A CHIP FUSE 1 766In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 1 793In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Eaton Electronics Surface Mount Fuses 1206, 15A CHIP FUSE 1 160In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses 500mA 63V High I2t chip fuses 2 628In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 1A TR Chip Fuse 4 315In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CC06H Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 225 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 2 523In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 5 000In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CC06H Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 3216TD SMD FUSE 1 005In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3216TD Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 1 546In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 11.5 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 1.5A Time Delay Brick 2 375In Stock
Min.: 1
Mult.: 1
Reel: 2 500
1025TD Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 102.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 587In Stock
5 000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A at 36 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 5 395In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 1.6A 350V FAST ACTING 980In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HV Surface Mount Fuses Fast Blow 1.6 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 4 227In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 1A 63V FAST ACTING 7 802In Stock
Min.: 1
Mult.: 1
Reel: 5 000

0603HV Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 A 1 419In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 118 mOhms
Eaton Electronics Surface Mount Fuses ROHS TCP 2A 1 510In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCP Surface Mount Fuses Medium / Normal Blow 2 A 250 VAC 50 A at 250 VAC 10.29 mm x 2.77 mm Reel, Cut Tape, MouseReel 75 mOhms
Eaton Electronics Surface Mount Fuses .5A 63V FAST ACTING 9 180In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CC06FA Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 1.025 Ohms
Eaton Electronics Surface Mount Fuses .75A 63V FAST ACTING 6 128In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CC06FA Surface Mount Fuses Fast Blow 750 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 510 mOhms