Eaton Electronics Surface Mount Fuses

Results: 396
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 250VAC 125VDC .5A Time Delay Brick 2 535In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 550 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 1 071In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A at 80 VDC 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Eaton Electronics Surface Mount Fuses .5A 63V FAST ACTING 9 180In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CC06FA Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 1.025 Ohms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC .25A Time Delay Brick 2 395In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 250 mA 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 4.2 Ohms
Eaton Electronics Surface Mount Fuses SMD BRICK 1.5A 4 926In Stock
Min.: 1
Mult.: 1
Reel: 5 000

6125FF Surface Mount Fuses Fast Blow 1.5 A 72 VAC 50 A at 125 VAC, 50 A at 72 VDC, 300 A at 32 VDC 2410 (6125 metric) Reel, Cut Tape, MouseReel 112 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 A 1 419In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 118 mOhms
Eaton Electronics Surface Mount Fuses ROHS TCP 2A 1 510In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCP Surface Mount Fuses Medium / Normal Blow 2 A 250 VAC 50 A at 250 VAC 10.29 mm x 2.77 mm Reel, Cut Tape, MouseReel 75 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 7A FA SMD Brick 4 066In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 1-6A 2 938In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 1.6 A 350 VAC 600 VDC 100 A at 100 VDC, 100 A at 600 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 116 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 5A Time Delay Brick 2 260In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 22 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse 1 423In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 170 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 2-5A 546In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 2.5 A 350 VAC 600 VDC 100 A at 100 VDC, 100 A at 600 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 428In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 100A 681In Stock
Min.: 1
Mult.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 100 A 125 VAC 100 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 470 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 125A 848In Stock
Min.: 1
Mult.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 125 A 125 VAC 100 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 350 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 175A 978In Stock
Min.: 1
Mult.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 175 A 75 VDC, 100 VDC 3 kA at 100 VDC, 10 kA at 75 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 270 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 200A 741In Stock
Min.: 1
Mult.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 200 A 75 VDC, 100 VDC 3 kA at 100 VDC, 10 kA at 75 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 240 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 80A 1 368In Stock
Min.: 1
Mult.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 80 A 100 VDC, 125 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 580 uOhms
Eaton Electronics Surface Mount Fuses 1245HC 100A SMD BRICK FUSE 3 131In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245HC Surface Mount Ceramic Fuses Fast Blow 100 A 125 VAC 72 VDC 500 A at 125 VAC, 1000 A at 72 VDC 4818 (1245 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 290 uOhms
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 100A 1 024In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 100 A 72 VDC 1000 A at 72 VDC, Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 40A 1 345In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 40 A 72 VDC 1000 A at 72 VDC, 1000 A at 80 VDC Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 50A 1 084In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 50 A 72 VDC 1000 A at 72 VDC, 1000 A at 80 VDC Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 80A 830In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 80 A 72 VDC 1000 A at 72 VDC, 500 A at 80 VDC Reel, Cut Tape, MouseReel


Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 7.5A 331In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 7.5 A 350 VAC 400 VDC 200 A - 40 C + 125 C Reel, Cut Tape, MouseReel 13.5 mOhms
Eaton Electronics Surface Mount Fuses 63VAC 10A Time Delay 3216TDF 1 218In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3216TD Surface Mount Fuses Time Delay / Slow Blow 0.416666667 32 VAC 32 VDC 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms