Eaton Electronics Surface Mount Fuses

Results: 396
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 63mA, TR500 1 318In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 63 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 8.8 Ohms
Eaton Electronics Surface Mount Fuses 1206, 10A CHIP FUSE 4 383In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 6.5 mOhms
Eaton Electronics Surface Mount Fuses 375mA 63A High I2t chip fuses 5 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 375 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 1206, 6A CHIP FUSE 2 320In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 15.5 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 2 462In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 60A 193In Stock
2 000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 60 A 72 VDC 1000 A at 72 VDC, 1000 A at 80 VDC Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 500 mA 804In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 300 mOhms
Eaton Electronics Surface Mount Fuses 25A Fast-acting SMT ceramic fuses 1 587In Stock
Min.: 1
Mult.: 1
Reel: 1 500

1025HC Surface Mount Ceramic Fuses Fast Blow 25 A 250 VAC 72 VDC 100 A at 250 VAC, 500 A at 72 VDC 10 mm x 3.15 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Eaton Electronics Surface Mount Fuses 30A Fast-acting SMT ceramic fuses 4 488In Stock
Min.: 1
Mult.: 1
Reel: 1 500

1025HC Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 72 VDC 100 A at 250 VAC, 500 A at 72 VDC 10 mm x 3.15 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 mOhms
Eaton Electronics Surface Mount Fuses 24VAC ISA FAST Acting 3216FF 4 053In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.1 mOhms
Eaton Electronics Surface Mount Fuses 63VAC 10A Time Delay 3216TDF 1 218In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3216TD Surface Mount Fuses Time Delay / Slow Blow 0.416666667 32 VAC 32 VDC 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics Surface Mount Fuses 63VAC 12A Time Delay 3216TDF 3 660In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3216TD Surface Mount Fuses Time Delay / Slow Blow 0 32 VAC 32 VDC 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.25 mOhms
Eaton Electronics Surface Mount Fuses 32VAC 6.3A Time Delay 3216TDF 2 492In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3216TD Surface Mount Fuses Time Delay / Slow Blow 6.3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 15A FA SMD Brick 5 038In Stock
Min.: 1
Mult.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 15 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 15A FA SMD Brick 6 238In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 15 A 125 VAC 125 VDC 50 A at 125 VAC, 200 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4 mOhms
Eaton Electronics Surface Mount Fuses 20A 72V FAST ACTING 5 657In Stock
Min.: 1
Mult.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 20 A 72 VDC 500 A at 72 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 2A FA SMD Brick 6 618In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Eaton Electronics Surface Mount Fuses 1A 63V FAST ACTING 12 877In Stock
Min.: 1
Mult.: 1
Reel: 5 000

CC06FA Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 150 mOhms
Eaton Electronics Surface Mount Fuses 1.5A TR Chip Fuse 3 326In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 218 mOhms
Eaton Electronics Surface Mount Fuses 3A TR Chip Fuse 3 244In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 45 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 1 067In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses TR2/TCP1.25-R 2 383In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCP Surface Mount Fuses Medium / Normal Blow 1.25 A 250 VAC 50 A at 250 VAC TCP Reel, Cut Tape, MouseReel 90 mOhms
Eaton Electronics Surface Mount Fuses 1.6A 350V FAST ACTING 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HVA Surface Mount Fuses Fast Blow 1 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 5A 350V FAST ACTING 1 498In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HVA Surface Mount Fuses Fast Blow 5 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 17.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 5 A 4 588In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 14.5 mOhms