Eaton Electronics Surface Mount Fuses

Results: 396
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 22 A, 4.0 x 3.0 mm 452In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 22 A 48 VDC 200 A at 48 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 22 A, 4.0 x 3.0 mm 490In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 22 A 48 VDC 200 A at 48 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 22 A, 4.0 x 3.0 mm 479In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 22 A 48 VDC 200 A at 48 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 15 A, 5.4 x 3.2 mm 401In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 15 A 36 VDC 50 A at 36 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 15 A, 5.4 x 3.2 mm 469In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 15 A 36 VDC 50 A at 36 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 15 A, 5.4 x 3.2 mm 374In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 15 A 36 VDC 50 A at 36 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 181In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 400In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 9.5 x 5.0 mm 192In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 4A 350V FAST ACTING 158In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HV Surface Mount Fuses Fast Blow 4 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 24.5 mOhms
Eaton Electronics Surface Mount Fuses 2.5A 350V FAST ACTING 300In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HVA Surface Mount Fuses Fast Blow 2.5 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 2A 350V FAST ACTING 43In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HVA Surface Mount Fuses Fast Blow 2 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 80 mOhms
Eaton Electronics Surface Mount Fuses 3.15A 350V FAST ACTING 315In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1145HVA Surface Mount Fuses Fast Blow 3.15 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 31.5 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 2.5A Time Delay Brick 1 025In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 50 A 4010 (10228 metric) Reel, Cut Tape, MouseReel 42 mOhms
Eaton Electronics Surface Mount Fuses SMD BRICK 6.3A 850In Stock
Min.: 1
Mult.: 1
Reel: 5 000

6125FF Surface Mount Fuses Fast Blow 6.3 A 125 VAC 72 VDC 50 A at 125 VAC, 50 A at 72 VDC, 300 A at 32 VDC 2410 (6125 metric) Reel, Cut Tape, MouseReel 14 mOhms
Eaton Electronics Surface Mount Fuses 3.5A TR Chip Fuse
5 984Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 37 mOhms
Eaton Electronics Surface Mount Fuses 50A Fast-acting SMT ceramic fuses
1 000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

1025HC Surface Mount Ceramic Fuses Fast Blow 50 A 250 VAC 60 VDC 300 A at 250 VAC, 600 A at 60 VDC 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms
Eaton Electronics Surface Mount Fuses 63VAC 7.0A Time Delay 3216TDF
2 500Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2 500

3216TD Surface Mount Fuses Time Delay / Slow Blow 0.291666667 32 VAC 32 VDC 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses 3.15A 350V FAST ACTING
937Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

1145HV Surface Mount Fuses Fast Blow 3.15 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 31.5 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse
12 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.041666667 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 219 mOhms
Eaton Electronics Surface Mount Fuses .125A 250V FAST ACTING 2 000Stock Available
Min.: 1 000
Mult.: 1 000
Reel: 1 000

C308F Ceramic Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel 2.2 Ohms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 50A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 500
Reel: 500

1210HC Brick Fuses Fast Blow 50 A 100 VDC, 125 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel 1.02 mOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 60A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 500
Reel: 500

1210HC Brick Fuses Fast Blow 60 A 100 VDC, 125 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel 810 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 70A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 500
Reel: 500

1210HC Brick Fuses Fast Blow 70 A 100 VDC, 125 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel 650 uOhms
Eaton Electronics Surface Mount Fuses 5A TR Chip Fuse Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

CC06H Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 85 C Reel 13 mOhms