P700L-72-6.0

AEM
637-P700L-72-6.0
P700L-72-6.0

Mfr.:

Description:
Surface Mount Fuses FUSE, SURFACE MOUNT, 72V, 6.0A, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5)
282,64 € 1 413,20 €
264,65 € 2 646,50 €
256,09 € 6 402,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
AEM
Product Category: Surface Mount Fuses
RoHS: N
P700L Series Fuse
Reel
Brand: AEM
Product Type: SMD Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

P700L High-Reliability Solid Body Fuses

AEM P700L High-Reliability (Hi-Rel) Solid Body Fuses feature a positive temperature coefficient of the fuse element, causing resistance to increase and preventing an absolute short to a power source. These fuses offer a solid body construction capable of withstanding greater vibration and shock exposure without damage. P700L fuses feature internal construction, ensuring that arc, plasma, and vapor are contained within the fuse package during overload current conditions. AEM P700L Hi-Rel Solid Body Fuses are suitable for military and commercial satellites and spacecraft, including manned space vehicles.