Littelfuse NANO2 Surface Mount Fuses

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 4 116In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 2 524In Stock
2 000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 453 NANO2 4 462In Stock
Min.: 1
Mult.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 4 612In Stock
4 000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 3 821In Stock
Min.: 1
Mult.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 4 643In Stock
Min.: 1
Mult.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 5 391In Stock
Min.: 1
Mult.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 4 443In Stock
Min.: 1
Mult.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 20A 2 389In Stock
Min.: 1
Mult.: 1
Reel: 2 500

456 Surface Mount Fuses Fast Blow 20 A 100 VDC 100 A at 125 VAC, 300 A at 65 VAC, 300 A at 100 VDC, 1 kA at 32 VDC, 500 A at 72 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 4 127In Stock
10 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 72 VDC 100 A at 125 VAC, 500 A at 72 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.32 mOhms
Littelfuse Surface Mount Fuses VAC 40A .00105ohms 456 NANO2 1 161In Stock
22 500On Order
Min.: 1
Mult.: 1
Reel: 1 500

456 Surface Mount Ceramic Fuses Fast Blow 40 A 60 VDC 180 A at 72 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 40A 125V HI CURRENT 1 027In Stock
Min.: 1
Mult.: 1
Reel: 1 500

456SD Surface Mount Ceramic Fuses Fast Blow 40 A 125 VAC 75 VDC 100 A at 125 VAC, 600 A at 75 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses 50A 125V HI CURRENT 1 420In Stock
Min.: 1
Mult.: 1
Reel: 1 500

456SD Surface Mount Ceramic Fuses Fast Blow 50 A 125 VAC 75 VDC 100 A at 125 VAC, 600 A at 75 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 48VAC 1A .18ohms 458 NANO2 1 953In Stock
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 5 777In Stock
3 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 8 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 2 122In Stock
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1.6 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Littelfuse Surface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 2 855In Stock
7 500Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 10 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.65 mOhms
Littelfuse Surface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 3 330In Stock
Min.: 1
Mult.: 1
Reel: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 100 VDC 100 A at 250 VAC, 50 A at 100 VDC 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 2 044In Stock
Min.: 1
Mult.: 1
Reel: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 100 VDC 100 A at 250 VAC, 50 A at 100 VDC 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 30A .00913ohms 463 NANO2 1 821In Stock
2 500Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 100 VDC 100 A at 250 VAC, 50 A at 100 VDC 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.93 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 465 NANO2 2 220In Stock
1 500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 3 256In Stock
Min.: 1
Mult.: 1
Reel: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 3 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 2 620In Stock
Min.: 1
Mult.: 1
Reel: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 2 323In Stock
Min.: 1
Mult.: 1
Reel: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 2 366In Stock
Min.: 1
Mult.: 1
Reel: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms