Littelfuse Surface Mount Fuses

Results: 1 068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 250V .25A 23In Stock
100Expected 19/03/2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 250 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 880 mOhms
Littelfuse Surface Mount Fuses 250V 5A 259In Stock
Min.: 1
Mult.: 1
Reel: 500
No
202 Surface Mount Fuses Fast Blow 5 A 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.4 mOhms
Littelfuse Surface Mount Fuses 250V 4A 193In Stock
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 4 A 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Tube 24.4 mOhms
Littelfuse Surface Mount Fuses High Current 40A 36V 2 328In Stock
Min.: 1
Mult.: 1
Reel: 3 000

806 SMD Fuses 40 A 36 VDC 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses SMD FUSE 150A 75VDC 1 221In Stock
Min.: 1
Mult.: 1
Reel: 500

871 SMD Fuses Medium / Normal Blow 150 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 300 uOhms
Littelfuse Surface Mount Fuses 277V 1A 15mm x 5mm 1 143In Stock
Min.: 1
Mult.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 1 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms
Littelfuse Surface Mount Fuses 277V 2A 15mm x 5mm 1 419In Stock
Min.: 1
Mult.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 2 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 277V 4A 15mm x 5mm 1 312In Stock
Min.: 1
Mult.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 4 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 277V 2.5A 15mm x 5mm 1 449In Stock
Min.: 1
Mult.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 2.5 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 91 mOhms
Littelfuse Surface Mount Fuses 277V 6.3A 15mm x 5mm 1 223In Stock
Min.: 1
Mult.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 6.3 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 Ohms
Littelfuse Surface Mount Fuses 277V 1.25A 15mm x 5mm 1 370In Stock
Min.: 1
Mult.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 1.25 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 267 mOhms
Littelfuse Surface Mount Fuses 277V 3.15A 15mm x 5mm 1 230In Stock
Min.: 1
Mult.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 3.15 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Littelfuse Surface Mount Fuses SMD FUSE 200A 75VDC 296In Stock
1 000On Order
Min.: 1
Mult.: 1
Reel: 500

871 SMD Fuses Medium / Normal Blow 200 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 240 uOhms
Littelfuse Surface Mount Fuses 10A 9 368In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 277V 5A 15mm x 5mm 879In Stock
Min.: 1
Mult.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 5 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1A 6 316In Stock
Min.: 1
Mult.: 1
Reel: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 260 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 2A 3 509In Stock
Min.: 1
Mult.: 1
Reel: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 65 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A 4 499In Stock
Min.: 1
Mult.: 1
Reel: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 4A 2 473In Stock
Min.: 1
Mult.: 1
Reel: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 5A 2 871In Stock
Min.: 1
Mult.: 1
Reel: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 7A 3 109In Stock
Min.: 1
Mult.: 1
Reel: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 2.5A 3 223In Stock
Min.: 1
Mult.: 1
Reel: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 6.3A 1 240In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses 10A 4 964In Stock
Min.: 1
Mult.: 1
Reel: 1 000

454 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 6.3A 2 533In Stock
Min.: 1
Mult.: 1
Reel: 1 000

454 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms