Littelfuse Surface Mount Fuses

Results: 1 068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 1A 75V FAST ACTING AEC-Q 2 260In Stock
Min.: 1
Mult.: 1
Reel: 1 500

483 Surface Mount Fuses Fast Blow 1 A 75 VAC 75 VDC 50 A at 75 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 30A 4 071In Stock
Min.: 1
Mult.: 1
Reel: 3 000

806 Surface Mount Ceramic Fuses 30 A 36 VDC 300 A at 24 VDC, 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 1.74 mOhms
Littelfuse Surface Mount Fuses FUSE 75V HA NANO2 Pb-Free 125A 589In Stock
500Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 500

881 High Current Fuses Medium / Normal Blow 125 A 75 VDC 1.5 kA at 75 VDC 11.2 mm x 10 mm - 55 C + 100 C Reel, Cut Tape, MouseReel 430 uOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 8 096In Stock
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154T 7 799In Stock
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 19 235In Stock
34 500On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T 16 592In Stock
30 363On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW 19 711In Stock
12 000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T 24 854In Stock
27 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154T 14 317In Stock
19 500Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 12 098In Stock
15 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 6.3A 1 315In Stock
Min.: 1
Mult.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 72 VAC 60 VDC OMNI-BLOK Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 260C .375A SMF NANO CLIP VFA 1 228In Stock
Min.: 1
Mult.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 375 mA 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel 608.3 mOhms
Littelfuse Surface Mount Fuses 260C 3A SMF NANO CLIP VFA 17 071In Stock
Min.: 1
Mult.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.9 mOhms
Littelfuse Surface Mount Fuses 260C 5A SMF NANO CLIP VFA 16 625In Stock
Min.: 1
Mult.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.7 mOhms
Littelfuse Surface Mount Fuses 250V .05A 6 897In Stock
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16.48 Ohms
Littelfuse Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 24 030In Stock
Min.: 1
Mult.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 829 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 6A 23 558In Stock
Min.: 1
Mult.: 1
Reel: 3 000

441 Surface Mount Ceramic Fuses Fast Blow 6 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 10 632In Stock
Min.: 1
Mult.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 20 532In Stock
14 000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 15 353In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125VAC 25A .00192ohms 456 NANO2 7 513In Stock
Min.: 1
Mult.: 1
Reel: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 72 VDC 100 A at 125 VAC, 500 A at 72 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.92 mOhms
Littelfuse Surface Mount Fuses 40A 250V FAST ACTING 7 477In Stock
Min.: 1
Mult.: 1
Reel: 1 500

456SDE Surface Mount Ceramic Fuses Fast Blow 40 A 250 VAC 80 VDC 150 A at 250 VAC, 600 A at 80 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 5 214In Stock
Min.: 1
Mult.: 1
Reel: 1 500

456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A at 250 VAC, 600 A at 80 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms