Littelfuse 438A Series Surface Mount Fuses

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 4A 32V FAST ACTING FUSE AEC-Q200 2 907In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V FAST ACTING FUSE AEC-Q200 3 231In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 4 163In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A at 12 VAC, 50 A at 24 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200 3 740In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 5 088In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.405 Ohms
Littelfuse Surface Mount Fuses 2.5A 32V FAST ACTING FUSE AEC-Q200 4 863In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 2.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 36.4 mOhms
Littelfuse Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 23 572In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 829 mOhms
Littelfuse Surface Mount Fuses .25A 63V FAST ACTING FUSE AEC-Q200 6 386In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 250 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.218 Ohms
Littelfuse Surface Mount Fuses .375A 63V FAST ACTING FUSE AEC-Q200 2 354In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Surface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 4 324In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 466 mOhms
Littelfuse Surface Mount Fuses 3A 32V FAST ACTING FUSE AEC-Q200 2 221In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 3 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 26.4 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 5 880In Stock
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses 5A 32V FAST ACTING FUSE AEC-Q200 472In Stock
3 000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12.7 mOhms
Littelfuse Surface Mount Fuses 1A 32V FAST ACTING FUSE AEC-Q200
5 875Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 1 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 310 mOhms