AEC-Q200 Surface Mount Fuses

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses FUSE 63V FA 0603 1.5A AECQ Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AEC-Q200 Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 3.5A Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 3.5 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel 18.45 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 4.5A Auto Non-Stocked Lead-Time 18 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel 15 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Wire 3.15A Auto Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 2 000
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 3.15 A 125 VDC 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel 23 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Wire 7A Auto Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 2 000
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 7 A 125 VDC 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel 9.7 mOhms