449 Series Surface Mount Fuses

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.75A .408ohms 449 NANO2 1 399In Stock
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 408 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 4 391In Stock
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 251.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0708ohms 449 NANO2 2 870In Stock
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 70.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 1 469In Stock
2 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 3 475In Stock
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7633ohms 449 NANO2 898In Stock
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 763.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .1186ohms 449 NANO2 980In Stock
2 000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 118.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .04ohms 449 NANO2 601In Stock
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0261ohms 449 NANO2 16In Stock
1 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 26.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.513ohms 449 NANO2
1 996On Order
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.513 Ohms
Littelfuse Surface Mount Fuses 125VAC 4A .0227ohms 449 NANO2
9 176On Order
Min.: 1
Mult.: 1
Reel: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms