456 Series Surface Mount Fuses

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 25A .00192ohms 456 NANO2 7 513In Stock
Min.: 1
Mult.: 1
Reel: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 72 VDC 100 A at 125 VAC, 500 A at 72 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.92 mOhms
Littelfuse Surface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 20A 2 329In Stock
Min.: 1
Mult.: 1
Reel: 2 500

456 Surface Mount Fuses Fast Blow 20 A 100 VDC 100 A at 125 VAC, 300 A at 65 VAC, 300 A at 100 VDC, 1 kA at 32 VDC, 500 A at 72 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 4 017In Stock
10 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 72 VDC 100 A at 125 VAC, 500 A at 72 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.32 mOhms
Littelfuse Surface Mount Fuses VAC 40A .00105ohms 456 NANO2 1 161In Stock
22 500On Order
Min.: 1
Mult.: 1
Reel: 1 500

456 Surface Mount Ceramic Fuses Fast Blow 40 A 60 VDC 180 A at 72 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 3In Stock
7 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A at 125 VAC, 300 A at 100 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 30A Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

456 Surface Mount Fuses Fast Blow 30 A 72 VDC 100 A at 125 VAC, 300 A at 65 VAC, 1 kA at 32 VDC, 500 A at 72 VDC NANO - 55 C + 125 C Reel 1.32 mOhms