470 Series Surface Mount Fuses

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses SMD FA 0.5A 3 723In Stock
Min.: 1
Mult.: 1
Reel: 1 500

470 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 545.5 mOhms
Littelfuse Surface Mount Fuses SMD FA 1A 5 598In Stock
Min.: 1
Mult.: 1
Reel: 1 500

470 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 224.2 mOhms
Littelfuse Surface Mount Fuses SMD FA 1.25A 10 245In Stock
Min.: 1
Mult.: 1
Reel: 1 500

470 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 163.7 mOhms
Littelfuse Surface Mount Fuses SMD FA 2A 495In Stock
10 500On Order
Min.: 1
Mult.: 1
Reel: 1 500

470 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 100.4 mOhms
Littelfuse Surface Mount Fuses SMD FA 1.5A 1 723In Stock
Min.: 1
Mult.: 1
Reel: 1 500

470 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 126.3 mOhms
Littelfuse Surface Mount Fuses SMD FA 0.5A Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

470 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A NANO2 - 55 C + 125 C Reel 545.5 mOhms
Littelfuse Surface Mount Fuses SMD FA 1A Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

470 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A NANO2 - 55 C + 125 C Reel 224.2 mOhms
Littelfuse Surface Mount Fuses SMD FA 2A Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

470 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A NANO2 - 55 C + 125 C Reel 100.4 mOhms
Littelfuse Surface Mount Fuses SMD FA 1.5A Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

470 Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A NANO2 - 55 C + 125 C Reel 126.3 mOhms
Littelfuse Surface Mount Fuses SMD FA 1.6A Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

470 Surface Mount Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A NANO2 - 55 C + 125 C Reel 121.2 mOhms
Littelfuse Surface Mount Fuses SMD FA 1.6A Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

470 Reel
Littelfuse Surface Mount Fuses SMD FA 1.25A Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

470 Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A NANO2 - 55 C + 125 C Reel 163.7 mOhms